text.skipToContent text.skipToNavigation

Manufacturer Part #

SA101A102JAR

SA Series Ø 2.54 x 4.32 mm 1 nF 100V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: H  4.32mm x D  2.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,065.00
USD
Quantity
Web Price
7,500+
$0.142
Product Variant Information section