text.skipToContent text.skipToNavigation

Manufacturer Part #

SA101A821KAR

SA Series Ø 2.54 x 4.32 mm 820 pF 100 V ±10 % Tol. C0G/NP0 Axial Lead/SpinGuard®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  4.32mm x D  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$740.25
USD
Quantity
Web Price
7,500+
$0.0987
Product Variant Information section