text.skipToContent text.skipToNavigation

Manufacturer Part #

SA102A150JAR

SA Series Ø2.54 x 4.32 mm 15 pF 200V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: H  4.32mm x D  2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$780.00
USD
Quantity
Web Price
7,500
$0.104
15,000+
$0.0833
Product Variant Information section