text.skipToContent text.skipToNavigation

Manufacturer Part #

SA105C103MARC

SA Series Ø 2.54 x 4.32 mm 10 nF 50 V ±20 % Tolerance X7R Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  4.32mm x D  2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$227.60
USD
Quantity
Web Price
4,000
$0.0569
8,000
$0.0367
12,000
$0.036
16,000
$0.0355
20,000+
$0.0351
Product Variant Information section