text.skipToContent text.skipToNavigation

Manufacturer Part #

SA105E104ZAA

SA Series Ø 2.54 x 4.32 mm 100 nF 50V -20 / +80 % Tol. Z5U Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Operating Temp Range: 10°C to 85°C
Dimension: H  4.32mm x D  2.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
22,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$913.50
USD
Quantity
Web Price
7,500
$0.0504
15,000
$0.0409
22,500
$0.0406
30,000+
$0.0403
Product Variant Information section