text.skipToContent text.skipToNavigation

Manufacturer Part #

SA105E224MAR

SA Series Ø 2.54 x 4.32 mm 220 nF 50 V ±20% Tolerance Z5U Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  4.32mm x D  2.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$632.25
USD
Quantity
Web Price
7,500+
$0.0843
Product Variant Information section