text.skipToContent text.skipToNavigation

Manufacturer Part #

SA115E334MAR

SA Series Ø 3.05 x 4.32 mm 330 nF 50 V ±20 % Tolerance Z5U Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Dimension: H  4.32mm x D  3.05mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
9,820
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.169
50
$0.134
100
$0.129
500
$0.117
1,500+
$0.11
Product Variant Information section