text.skipToContent text.skipToNavigation

Manufacturer Part #

SA205C104KAR

SA Series Ø 2.54 x 6.6 mm 100 nF 50 V ±10 % Tolerance X7R Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: H  6.6mm x D  2.54mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$395.00
USD
Quantity
Web Price
5,000
$0.079
10,000
$0.0642
15,000
$0.0636
20,000+
$0.0632
Product Variant Information section