text.skipToContent text.skipToNavigation

Manufacturer Part #

SA205C473KAA

SA Series Ø 2.54 x 6.6 mm 47 nF 50 V 10 % Tolerance X7R Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  6.6mm x D  2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$590.00
USD
Quantity
Web Price
5,000
$0.118
10,000
$0.0854
15,000+
$0.0842
Product Variant Information section