text.skipToContent text.skipToNavigation

Manufacturer Part #

SA301A182JAR

SA Series Ø 3.81 x 7.37 mm 1.8 nF 100 V ±5 % C0G/NP0 Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: H  7.37mm x D  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,200.00
USD
Quantity
Web Price
5,000+
$0.24
Product Variant Information section