text.skipToContent text.skipToNavigation

Manufacturer Part #

SA301A332JAR

SA Series Ø 3.81 x 7.37 mm 3.3 nF 100 V ±5% C0G/NP0 Axial Lead/SpinGuard®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  7.37mm x D  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,175.00
USD
Quantity
Web Price
5,000+
$0.435
Product Variant Information section