text.skipToContent text.skipToNavigation

Manufacturer Part #

SA301E104MAR

SA Series Ø 3.81 x 7.37 mm 100 nF 100V ±20% Tolerance Z5U Axial Lead/SpinGuard®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 100V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Dimension: H  7.37mm x D  3.81mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$400.00
USD
Quantity
Web Price
5,000+
$0.08
Product Variant Information section