text.skipToContent text.skipToNavigation

Manufacturer Part #

SA305E474MARC

SA Series Ø 3.81 x 7.37 mm 470 nF 50 V ±20% Tolerance Z5U Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  7.37mm x D  3.81mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$324.00
USD
Quantity
Web Price
2,000
$0.162
4,000
$0.132
6,000
$0.131
8,000+
$0.13
Product Variant Information section