text.skipToContent text.skipToNavigation

Manufacturer Part #

SA405A103JAR

SA Series Ø3.81 x 10.16 mm 10 nF 50V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Dimension: H  10.16mm x D  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.72
USD
Quantity
Web Price
1
$1.72
50
$1.37
100
$1.31
500
$1.19
1,500+
$1.12