text.skipToContent text.skipToNavigation

Manufacturer Part #

SA405C474MAR

SA Series Ø 3.81 x 10.16 mm 470 nF 50 V ±20% Tolerance X7R Axial Lead/SpinGuard®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Dimension: H  10.16mm x D  3.81mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,450.00
USD
Quantity
Web Price
5,000+
$0.49
Product Variant Information section