text.skipToContent text.skipToNavigation

Manufacturer Part #

SK037C104KAR

SK Series 7.62 x 7.62 mm 0.1 uF 500V ±10% Tolerance X7R SMT Multilayer Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  5.08mm x L  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$2,157.00
USD
Quantity
Web Price
300+
$7.19
Product Variant Information section