text.skipToContent text.skipToNavigation

Manufacturer Part #

SK052C105KAR

SK Series 12.7 x 12.7 mm 1 uF 200 V ±10 % Tolerance X7R SMT Multilayer Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dimension: H  12.7mm x T  5.08mm x L  12.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,818.00
USD
Quantity
Web Price
1
$11.36
5
$10.51
20
$9.83
40
$9.50
100+
$9.09
Product Variant Information section