text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A151JAR

SR Series 3.81 x 3.81 mm 150 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$114.00
USD
Quantity
Web Price
1,000
$0.114
2,000
$0.0956
4,000
$0.094
5,000
$0.0935
15,000+
$0.0912
Product Variant Information section