text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A220KAR

SR Series 3.81 x 3.81 mm 22 pF 100 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.00
USD
Quantity
Web Price
1,000
$0.16
2,000
$0.131
3,000
$0.13
5,000+
$0.128
Product Variant Information section