text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151A681JAR

SR Series 3.81 x 3.81 mm 680 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$120.00
USD
Quantity
Web Price
1,000+
$0.06
Product Variant Information section