
Manufacturer Part #
SR151A820JAR
SR Series 3.81 x 3.81 mm 82 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 82pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 100V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.54mm |
Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,481
USA:
1,481
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$0.0878
400
$0.0759
1,250
$0.0738
3,000
$0.0723
10,000+
$0.0702
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole