text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151C103KARTR1

SR Series 3.81 x 3.81 mm 10 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
10,500
Minimum Order:
3,500
Multiple Of:
3,500
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$205.10
USD
Quantity
Web Price
3,500
$0.0586
7,000
$0.0479
10,500
$0.0474
14,000
$0.0471
17,500+
$0.0469