text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151C221KAR

SR Series 3.81 x 3.81 mm 220 pF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
305
Minimum Order:
1
Multiple Of:
1
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.12
USD
Quantity
Web Price
1
$0.118
300
$0.103
1,000
$0.0995
2,500
$0.0973
7,500+
$0.0947
Product Variant Information section