text.skipToContent text.skipToNavigation

Manufacturer Part #

SR151C472KARTR1

SR Series 3.81 x 3.81 mm 4.7 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$350.00
USD
Quantity
Web Price
3,500+
$0.10
Product Variant Information section