
Manufacturer Part #
SR155A391JAR
SR Series 3.81 x 3.81 mm 390 pF 50 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 390pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.54mm |
Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.136
2,000
$0.123
3,000
$0.122
5,000
$0.121
10,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole