text.skipToContent text.skipToNavigation

Manufacturer Part #

SR155C333KARTR1

SR Series 3.81 x 3.81 mm 33 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,012.20
USD
Quantity
Web Price
3,500
$0.12
7,000
$0.0974
10,500
$0.0964
14,000+
$0.0958
Product Variant Information section