text.skipToContent text.skipToNavigation

Manufacturer Part #

SR155E103MARTR1

SR Series 3.81 x 3.81 mm 10 nF 50 V ±20% Tolerance Z5U Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Stock:
3,500
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$253.40
USD
Quantity
Web Price
3,500
$0.0724
7,000
$0.0588
10,500
$0.0583
14,000+
$0.0579