text.skipToContent text.skipToNavigation

Manufacturer Part #

SR201A222JAR

SR Series 5.08 x 5.08 mm 2.2 nF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$119.00
USD
Quantity
Web Price
1,000
$0.119
2,000
$0.113
4,000
$0.107
5,000+
$0.102
Product Variant Information section