text.skipToContent text.skipToNavigation

Manufacturer Part #

SR201E104MARTR1

SR Series 5.08 x 5.08 mm 100 nF 100 V ±20% Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Z5U
Rated Voltage: 100V
Tolerance (%): ±20%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$294.00
USD
Quantity
Web Price
3,000
$0.098
6,000
$0.0857
9,000
$0.0852
12,000+
$0.0848
Product Variant Information section