text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A220JARTR1

SR Series 5.08 x 5.08 mm 22 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$250.20
USD
Quantity
Web Price
3,000
$0.0834
6,000
$0.0678
9,000
$0.0672
12,000+
$0.0667