text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A221KAA

SR Series 5.08 x 5.08 mm 220 pF 100 V ±10% Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1541
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$168.00
USD
Quantity
Web Price
1,000
$0.168
2,000
$0.137
3,000
$0.136
5,000+
$0.134
Product Variant Information section