text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A222JARTR1

SR Series 5.08 x 5.08 mm 2.2 nF 100V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Web Price
3,000+
$0.20
Product Variant Information section