text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A331JAR

SR Series 5.08 x 5.08 mm 330 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.189
200
$0.164
500
$0.16
1,500
$0.155
4,000+
$0.151
Product Variant Information section