text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A561JARTR2

SR Series 5.08 x 5.08 mm 560 pF 100 V ±5% Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 560pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000+
$0.16
Product Variant Information section