text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211A681JAR

SR Series 5.08 x 5.08 mm 680 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$250.00
USD
Quantity
Web Price
1,000
$0.25
2,000
$0.24
3,000
$0.225
4,000+
$0.215
Product Variant Information section