text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C222KARTR1

SR Series 5.08 x 5.08 mm 2.2 nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1
$0.235
50
$0.171
100
$0.162
500
$0.143
1,500+
$0.131