text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C332KARTR1

SR Series 5.08 x 5.08 mm 3.3 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,430
USA:
3,430
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.205
100
$0.198
500
$0.179
1,500+
$0.168