text.skipToContent text.skipToNavigation

Manufacturer Part #

SR211C473KARTR1

SR Series 5.08 x 5.08 mm 47nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
84,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.60
USD
Quantity
Web Price
3,000
$0.0522
6,000
$0.0433
9,000
$0.0429
15,000
$0.0424
30,000+
$0.0418