text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215A391JARTR1

SR Series 5.08 x 5.08 mm 390 pF 50 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$645.00
USD
Quantity
Web Price
3,000
$0.215
6,000+
$0.172
Product Variant Information section