text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215C104KAATR1

SR Series 5.08 x 5.08mm 100 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$184.20
USD
Quantity
Web Price
3,000
$0.0614
6,000
$0.0502
9,000
$0.0497
12,000
$0.0494
15,000+
$0.0491