text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215C105KAR

SR Series 5.08 x 5.08 mm 1 uF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$905.00
USD
Quantity
Web Price
1,000+
$0.905
Product Variant Information section