text.skipToContent text.skipToNavigation

Manufacturer Part #

SR291C473KARTR1

SR Series 5.08 x 5.08 mm 47 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Web Price
3,000
$0.154
6,000
$0.125
9,000
$0.124
12,000+
$0.123
Product Variant Information section