text.skipToContent text.skipToNavigation

Manufacturer Part #

SR295C104KAATR2

SR Series 5.08x5.08 mm 100 nF 50V ±10% Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$568.80
USD
Quantity
Web Price
3,000
$0.105
6,000
$0.0646
9,000
$0.0632
12,000
$0.0622
15,000+
$0.0614
Product Variant Information section