
Manufacturer Part #
SR295C104KARTR1
SR Series 5.08x5.08 mm 100nF 50V ±10% Tolerance X7R Radial Lead/SkyCap®
| |||||||||||
Mfr. Name: | AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Lead Spacing: | 2.54mm |
Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.131
6,000
$0.107
9,000
$0.106
12,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole