text.skipToContent text.skipToNavigation

Manufacturer Part #

SR295E224MARTR1

SR Series 5.08 x 5.08 mm 220nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$495.00
USD
Quantity
Web Price
3,000
$0.165
6,000
$0.133
9,000+
$0.132
Product Variant Information section