text.skipToContent text.skipToNavigation

Manufacturer Part #

SR301C474KARTR2

SR Series 7.62 x 7.62 mm 470nF 100V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Web Price
2,000
$0.40
4,000+
$0.25
Product Variant Information section