text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305C105KARTR1

SR Series 7.62 x 7.62 mm 1 uF 50V ±10% Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Stock:
100,000
Minimum Order:
2,000
Multiple Of:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$610.00
USD
Quantity
Web Price
2,000
$0.305
4,000
$0.149
6,000
$0.144
8,000+
$0.14