text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305C474KARTR1

SR Series 7.62 x 7.62 mm 470 nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Stock:
7,170
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1
$0.585
50
$0.445
100
$0.425
250
$0.40
500+
$0.38