text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305E105MAATR1

SR Series 7.62 x 7.62 mm 1 uF 50 V ±20% Tolerance Z5U Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$382.00
USD
Quantity
Web Price
2,000
$0.191
4,000
$0.156
6,000
$0.154
8,000+
$0.153
Product Variant Information section