text.skipToContent text.skipToNavigation

Manufacturer Part #

SR305E684MARTR1

SR Series 7.62 x 7.62 mm 680 nF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 680nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$510.00
USD
Quantity
Web Price
2,000
$0.255
4,000
$0.24
6,000+
$0.23
Product Variant Information section